Wurth, WE-KI, 0805C Wire-wound SMD Inductor with a Ceramic Core, 1.2 μH ±5% Wire-Wound 150mA Idc Q:20

RS Stock No.:
737-3314
Mfr. Part No.:
744760312C
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.2 μH

Maximum DC Current

150mA

Package/Case

0805C

Length

2.28mm

Depth

1.7mm

Height

1.28mm

Dimensions

2.28 x 1.7 x 1.28mm

Tolerance

±5%

Maximum DC Resistance

4.6Ω

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

200MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

20

Maximum Operating Temperature

+125°C

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links