Wurth, WE-KI, 0805C Wire-wound SMD Inductor with a Ceramic Core, 620 nH ±5% Wire-Wound 400mA Idc Q:23
- RS Stock No.:
- 737-3305
- Mfr. Part No.:
- 744760262C
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 737-3305
- Mfr. Part No.:
- 744760262C
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 620 nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0805C | |
| Length | 2.28mm | |
| Depth | 1.7mm | |
| Height | 1.28mm | |
| Dimensions | 2.28 x 1.7 x 1.28mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 2.7Ω | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 188MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 23 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 620 nH | ||
Maximum DC Current 400mA | ||
Package/Case 0805C | ||
Length 2.28mm | ||
Depth 1.7mm | ||
Height 1.28mm | ||
Dimensions 2.28 x 1.7 x 1.28mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 2.7Ω | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 188MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 23 | ||
- COO (Country of Origin):
- CN
Wurth 0805 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
Related links
- Wurth 0805C Wire-wound SMD Inductor with a Ceramic Core, 820 nH ±5% Wire-Wound 180mA Idc Q:23
- Wurth 0805C Unshielded Wire-wound SMD Inductor with a Ceramic Core, 560 nH ±5% Wire-Wound 230mA Idc Q:23
- Wurth 0805C Unshielded Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 400mA Idc Q:50
- Wurth 0805C Unshielded Wire-wound SMD Inductor with a Ceramic Core, 220 nH ±5% Wire-Wound 400mA Idc Q:35
- Wurth 0805C Wire-wound SMD Inductor with a Ceramic Core, 0.56 μH ±5% Wire-Wound 230mA Idc Q:23
- Wurth 0805C Wire-wound SMD Inductor with a Ceramic Core, 1 μH ±5% Wire-Wound 150mA Idc Q:23
- Wurth 0805C Wire-wound SMD Inductor with a Ceramic Core, 0.1 μH ±5% Wire-Wound 400mA Idc Q:50
- Wurth 0805C Unshielded Wire-wound SMD Inductor with a Ceramic Core, 1 μH ±5% Wire-Wound 150mA Idc Q:23

