Bosch GLM 80 Laser Measure, 0.05 → 80m Range, ±1.5 mm Accuracy
- RS Stock No.:
- 735-8700
- Mfr. Part No.:
- 0601072300
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£298.60
(exc. VAT)
£358.32
(inc. VAT)
- RS Stock No.:
- 735-8700
- Mfr. Part No.:
- 0601072300
- Brand:
- Bosch
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
---|---|---|
Brand | Bosch | |
Accuracy | ±1.5 mm | |
Measurement Range | 0.05 → 80m | |
Imperial or Metric | Metric | |
Display Type | Digital | |
Laser Class | Class 2 | |
Laser Wavelength | 635nm | |
Battery Type | Li-Ion | |
Power Source | Battery | |
Weight | 140g | |
Model Number p | GLM 80 | |
Plug Type | Type C - European Plug | |
Select all | ||
---|---|---|
Brand Bosch | ||
Accuracy ±1.5 mm | ||
Measurement Range 0.05 → 80m | ||
Imperial or Metric Metric | ||
Display Type Digital | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Battery Type Li-Ion | ||
Power Source Battery | ||
Weight 140g | ||
Model Number p GLM 80 | ||
Plug Type Type C - European Plug | ||
- COO (Country of Origin):
- MY
Bosch Laser Distance Meters
The Bosch laser distance meter is an 80m measurement range, simple and robust range finder. It measures accuracy up to 1/16in and has a laser wavelength 635nm. It has a precise and easy to operate backlit illuminated display which flips automatically depending on the orientation of the instrument. It has tilt screen technology which offers easy viewing angle in two axis for more accurate measurements in multiple directions. This laser has two modes like min/max measurement mode and multi-surface area mode.
Features and Benefits
Integrated 360° incline sensor
Precise and easy to operate
Illuminated display
Lithium-ion technology gives up to 25,000 measurements per charge
Can be recharged via standard micro USB port
Supplied with 1.25Ah Li-Ion battery, protective pouch, charger and manufacturers certificate
Precise and easy to operate
Illuminated display
Lithium-ion technology gives up to 25,000 measurements per charge
Can be recharged via standard micro USB port
Supplied with 1.25Ah Li-Ion battery, protective pouch, charger and manufacturers certificate
Applications
Construction
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Certifications
IP54 rated