Siemens LOGO!POWER Switch Mode DIN Rail Panel Mount Power Supply, 100 → 240V ac, 5V dc, 3A Output, 15W

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
734-2691
Mfr. Part No.:
6EP1311-1SH03
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Type

Switch Mode

Output Voltage

5V dc

Output Current

3A

Input Voltage

100 → 240V ac

Power Rating

15W

Electrical Phase

1

Number of Outputs

1

Height

90mm

Width

54mm

Depth

90mm

Series

LOGO!POWER

Hazardous Area Certification

ATEX

Maximum Temperature

+70°C

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Ripple And Noise

100mV Pk-Pk

Output Voltage Adjustment Range

4.6 → 5.4V

Load Regulation

1.5%

RoHS Status: Not Applicable

COO (Country of Origin):
AT

SITOP LOGO!Power


Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.

To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.

Features and Benefits


• Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc

• Power reserve on starting up through 1.5 times the rated current for capacitive loads

• Wide temperature range: -20°C to 70°C

• Installation depth of 55 mm

• High efficiency across the entire load range

Approvals

cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS

Warning

This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review alternative highlighted by the manufacturer. Alternatively, look at the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.