Phihong 15W Plug In Power Supply 9V dc Output, 1.667A Output
- RS Stock No.:
- 733-6227
- Mfr. Part No.:
- PSA15R-090PV
- Brand:
- Phihong
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.86
(exc. VAT)
£29.83
(inc. VAT)
- RS Stock No.:
- 733-6227
- Mfr. Part No.:
- PSA15R-090PV
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phihong | |
Plug Type | Interchangeable | |
Output Voltage | 9V dc | |
Input Voltage | 90 → 264V ac | |
Output Current | 1.667A | |
Maximum Temperature | +40°C | |
Output Connector | 5.5 x 2.1 x 10 mm Centre Positive | |
Number of Outputs | 1 | |
Power Rating | 15W | |
Cable Length | 1.5m | |
Standards Met | ErP Compliant | |
MTBF | 50000h | |
Load Regulation | ±5% | |
Length | 71.7mm | |
Minimum Temperature | 0°C | |
Depth | 33.25mm | |
Width | 50mm | |
Energy Efficiency Level | V | |
Type | Switched Mode Power Supply | |
Select all | ||
---|---|---|
Brand Phihong | ||
Plug Type Interchangeable | ||
Output Voltage 9V dc | ||
Input Voltage 90 → 264V ac | ||
Output Current 1.667A | ||
Maximum Temperature +40°C | ||
Output Connector 5.5 x 2.1 x 10 mm Centre Positive | ||
Number of Outputs 1 | ||
Power Rating 15W | ||
Cable Length 1.5m | ||
Standards Met ErP Compliant | ||
MTBF 50000h | ||
Load Regulation ±5% | ||
Length 71.7mm | ||
Minimum Temperature 0°C | ||
Depth 33.25mm | ||
Width 50mm | ||
Energy Efficiency Level V | ||
Type Switched Mode Power Supply | ||
- COO (Country of Origin):
- CN
ErP Energy Saving, 5W to 30W Adaptors
Energy saving ErP compliant adaptors
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected
Low no-load power consumption (<0.5W )
Regulated output DC mains adaptors
Supplied with interchangeable mains plugs for use in UK, Europe, USA and Australia
Universal worldwide input 100-240Vac ±10%, 50/60Hz
1.8 metre (approx.) output lead with 2.1x5.5x9.5mm centre positive output connector
EMI compliance to EN 55022 Class B and FCC Class B
Harmonic compliance to EN61000-3-2
Class II double insulated
Over-voltage and short circuit protected
Note
ErP level V products conform to Energy-related Product Directive 2009/125/EC.
Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Depth dimension excluding pins.
Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Depth dimension excluding pins.
Approvals
UL /cUL, TUV, C-Tick, SAA