AAF Fibre Pleated Panel Filter, G4 Grade, 8 MERV Rating, 594 x 289 x 44mm

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
733-5707
Mfr. Part No.:
4531001224
Brand:
AAF
Find similar products by selecting one or more attributes.
Select all

Brand

AAF

Filter Type

Pleated Panel

Nominal Dimensions

24 x 12 x 2in

Actual Dimensions

594 x 289 x 44mm

Media Area

0.74m²

Filter MERV Rating

8

Filter Grade

G4

Maximum Air Flow

2125m³/h

Colour

White

Media Material

Fibre

Actual Depth

44mm

Nominal Height

24in

Actual Width

289mm

Nominal Dimensions Height x Width

24 x 12 in, 24 x 12 x 2 in

Nominal Width

12in

Nominal Depth

2in

Actual Height

594mm

COO (Country of Origin):
NL

Perfect Pleat® High Capacity Panel Filters


These AAF (American Air Filters International) Perfect Pleat High Capacity G4 (EN779:2002) panel filters use unique self-supporting filter media and are constructed with a consistent pleat spacing. At 15 pleats per foot, the increased filtration area results in a lower pressure drop, greater energy efficiency and increased time between filter changes. The high integrity media retains its shape and form. These filters contain no metallic parts and are therefore fully incinerable. The frame has superior class leading water resistance. For standard capacity Perfect Pleat® panel filters, see RS 733-5662 etc.