AAF Pleated Panel Filter, G4 Grade, 8 MERV Rating, 23-3/8 x 23-3/8 x 3-3/4in
- RS Stock No.:
- 733-5690
- Mfr. Part No.:
- 179-400-863
- Brand:
- AAF
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 6)
£14.312
(exc. VAT)
£17.174
(inc. VAT)
- RS Stock No.:
- 733-5690
- Mfr. Part No.:
- 179-400-863
- Brand:
- AAF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAF | |
| Filter Type | Pleated Panel | |
| Nominal Dimensions | 24 x 24 x 4in | |
| Actual Dimensions | 23-3/8 x 23-3/8 x 3-3/4in | |
| Filter MERV Rating | 8 | |
| Filter Grade | G4 | |
| Maximum Air Flow | 3400m³/h | |
| Colour | White | |
| Actual Depth | 3-3/4in | |
| Actual Height | 23-3/8in | |
| Nominal Width | 24in | |
| Nominal Height | 24in | |
| Nominal Dimensions Height x Width | 24 x 24 in, 24 x 24 x 4 in | |
| Nominal Depth | 4in | |
| Actual Width | 23-3/8in | |
| Select all | ||
|---|---|---|
Brand AAF | ||
Filter Type Pleated Panel | ||
Nominal Dimensions 24 x 24 x 4in | ||
Actual Dimensions 23-3/8 x 23-3/8 x 3-3/4in | ||
Filter MERV Rating 8 | ||
Filter Grade G4 | ||
Maximum Air Flow 3400m³/h | ||
Colour White | ||
Actual Depth 3-3/4in | ||
Actual Height 23-3/8in | ||
Nominal Width 24in | ||
Nominal Height 24in | ||
Nominal Dimensions Height x Width 24 x 24 in, 24 x 24 x 4 in | ||
Nominal Depth 4in | ||
Actual Width 23-3/8in | ||
- COO (Country of Origin):
- US
Perfect Pleat® Standard Capacity Panel Filters
These AAF (American Air Filters International) Perfect Pleat® Standard Capacity G4 (EN779:2002) panel filters use unique self-supporting filter media and are constructed with a consistent pleat spacing (12 pleats per foot). The high integrity media retains its shape and form. These filters contain no metallic parts and are therefore fully incinerable. The frame has superior class leading water resistance. For high capacity Perfect Pleat® panel filters, see RS 733-5693 etc.

