SKF Grease System 24 Lage 1-BAT Pack
- RS Stock No.:
- 732-4763
- Mfr. Part No.:
- LAGE 1-BAT
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-4763
- Mfr. Part No.:
- LAGE 1-BAT
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Trade Name | System 24 Lage 1-BAT | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Trade Name System 24 Lage 1-BAT | ||
SKF Automatic Grease Lubricator, Multi-Purpose Lubricant, 5 Bar Discharge - LAGE 1-BAT
Automate the greasing of your machinery with this lubricator from SKF. Its electro-mechanically controlled to provide automatic greasing when installed in your system. The on/off knob and time-setting dial are clearly marked, allowing for quick use and programming. The unit works at a constant discharge pressure of 5 bar to ensure full and effective lubrication. You can install this lubricator up to 3m remotely from the bearing to keep it away from hazardous zones. As it features LED indicators, you can check on its operating status at a glance.
• Designed for out-of-box use for quick installation
• Adjustable dispensing settings to suit your system needs
• Removable drive cover to stop contamination from dust and particles
• Fitted with an anti-vacuum membrane to prevent vacuums from forming and interrupting operation
• Adjustable dispensing settings to suit your system needs
• Removable drive cover to stop contamination from dust and particles
• Fitted with an anti-vacuum membrane to prevent vacuums from forming and interrupting operation
Applications
• Motors
• Factory generators
• Industrial machinery
• Bearings
• Factory generators
• Industrial machinery
• Bearings
Can I set this lubricator to disperse periodically?
Yes, you can set this lubricator to dispense grease every one, three, six, nine or 12 months. You can also control the unit manually for quick use in between the programmed conditions using the built-in on/off knob.
