Texas Instruments ADS8558IPM, 12-bit Parallel ADC 6-Channel Differential Input, 64-Pin LQFP
- RS Stock No.:
- 732-1604
- Mfr. Part No.:
- ADS8558IPM
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-1604
- Mfr. Part No.:
- ADS8558IPM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | SAR | |
Number of ADCs | 6 | |
Resolution | 12-bit | |
Sampling Rate | 730ksps | |
Input Signal Type | Differential | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | LQFP | |
Pin Count | 64 | |
Integral Nonlinearity Error | ±0.75LSB | |
Digital Interface Type | Parallel, Serial | |
Power Supply Type | Dual, Single | |
Typical Single Supply Voltage | 3 → 5.5 V | |
Maximum Operating Temperature | +125 °C | |
Dimensions | 10.2 x 10.2 x 1.45mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 6 | ||
Resolution 12-bit | ||
Sampling Rate 730ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 64 | ||
Integral Nonlinearity Error ±0.75LSB | ||
Digital Interface Type Parallel, Serial | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 3 → 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 10.2 x 10.2 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments