Texas Instruments ADS1202IPWT, 16-bit Serial ADC Differential Input, 8-Pin TSSOP

Discontinued
Packaging Options:
RS Stock No.:
732-1597
Mfr. Part No.:
ADS1202IPWT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

16-bit

Sampling Rate

40ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Integral Nonlinearity Error

±12LSB

Digital Interface Type

Serial (SPI)

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

-40 °C

Dimensions

3.1 x 4.5 x 1mm

Maximum Operating Temperature

+105 °C

Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments



Analogue to Digital Converters - Texas Instruments