Texas Instruments, 6 12-bit- ADC 500ksps, 48-Pin TQFP
- RS Stock No.:
- 732-1373
- Mfr. Part No.:
- ADS7864YB/250
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-1373
- Mfr. Part No.:
- ADS7864YB/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Architecture | SAR | |
Number of ADCs | 6 | |
Resolution | 12-bit | |
Sampling Rate | 500ksps | |
Input Signal Type | Differential | |
Input Type | Voltage | |
Mounting Type | Surface Mount | |
Package Type | TQFP | |
Pin Count | 48 | |
Integral Nonlinearity Error | ±1LSB | |
Digital Interface Type | Parallel | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 5 V | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 7.2 x 7.2 x 1.05mm | |
Maximum Operating Temperature | 85 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 6 | ||
Resolution 12-bit | ||
Sampling Rate 500ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Parallel | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7.2 x 7.2 x 1.05mm | ||
Maximum Operating Temperature 85 °C | ||
Encoder Signal Conditioning, Texas Instruments
Analogue to Digital Converters - Texas Instruments