TLC2274AQPWRG4Q1 Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 4.4 → 16 V, 14-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
732-1234
Mfr. Part No.:
TLC2274AQPWRG4Q1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

14

Typical Single Supply Voltage

4.4 → 16 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±2.2 → ±8V

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

91 dB

Rail to Rail

Rail to Rail Output

Typical Input Voltage Noise Density

50nV/√Hz

Dimensions

5.1 x 4.5 x 1.05mm

Width

4.5mm

Length

5.1mm

Height

1.05mm

LinCMOS Operational Amplifiers