LM158JGB Texas Instruments, Op Amp, 700kHz, 3 → 32 V, 8-Pin CDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
732-0708
Mfr. Part No.:
LM158JGB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

CDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 32 V

Typical Gain Bandwidth Product

700kHz

Typical Dual Supply Voltage

±1.5 → ±16V

Typical Slew Rate

0.3V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Typical Input Voltage Noise Density

40nV/√Hz

Height

4.57mm

Width

7.11mm

Length

10.16mm

Dimensions

10.16 x 7.11 x 4.57mm