DeWALT DCF610D2 10.8V Electric Screwdriver, French 2 Pin Plug
- RS Stock No.:
- 732-0146
- Mfr. Part No.:
- DCF610D2-QW
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 732-0146
- Mfr. Part No.:
- DCF610D2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Electric Screwdriver Type | Electric Screwdriver | |
| Speed | 0 → 1050rpm | |
| Corded/Cordless | Cordless | |
| Voltage Rating | 10.8V | |
| Plug Type | Type E - French | |
| Brushed/Brushless Motor | Brushed | |
| Battery Capacity | 2Ah | |
| Battery Type | Li-ion | |
| Model Number | DCF610D2 | |
| Chuck Type | 1/4" Hex | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Electric Screwdriver Type Electric Screwdriver | ||
Speed 0 → 1050rpm | ||
Corded/Cordless Cordless | ||
Voltage Rating 10.8V | ||
Plug Type Type E - French | ||
Brushed/Brushless Motor Brushed | ||
Battery Capacity 2Ah | ||
Battery Type Li-ion | ||
Model Number DCF610D2 | ||
Chuck Type 1/4" Hex | ||
- COO (Country of Origin):
- CH


