RS PRO PP Bag Filter, M5 Grade, 11 MERV Rating, 592 x 592 x 500mm
- RS Stock No.:
- 730-2971
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£36.44
(exc. VAT)
£43.73
(inc. VAT)
- RS Stock No.:
- 730-2971
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Bag | |
| Nominal Dimensions | 24 x 24 x 20in | |
| Actual Dimensions | 592 x 592 x 500mm | |
| Filter MERV Rating | 11 | |
| Number of Pockets | 6 | |
| Filter Grade | M5 | |
| Maximum Air Flow | 2325m³/h | |
| Initial Pressure Drop | 63Pa | |
| Final Pressure Drop | 50Pa | |
| Colour | Orange | |
| Case Material | Galvanised Steel | |
| Media Material | PP | |
| Actual Depth | 500mm | |
| Header Size | 20mm | |
| Nominal Width | 24in | |
| Nominal Height | 24in | |
| Nominal Dimensions Height x Width | 24 x 24 in, 24 x 24 x 20 in | |
| Nominal Depth | 20in | |
| Actual Width | 592mm | |
| Actual Height | 592mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Bag | ||
Nominal Dimensions 24 x 24 x 20in | ||
Actual Dimensions 592 x 592 x 500mm | ||
Filter MERV Rating 11 | ||
Number of Pockets 6 | ||
Filter Grade M5 | ||
Maximum Air Flow 2325m³/h | ||
Initial Pressure Drop 63Pa | ||
Final Pressure Drop 50Pa | ||
Colour Orange | ||
Case Material Galvanised Steel | ||
Media Material PP | ||
Actual Depth 500mm | ||
Header Size 20mm | ||
Nominal Width 24in | ||
Nominal Height 24in | ||
Nominal Dimensions Height x Width 24 x 24 in, 24 x 24 x 20 in | ||
Nominal Depth 20in | ||
Actual Width 592mm | ||
Actual Height 592mm | ||
- COO (Country of Origin):
- GB
RS CU5 Ultraseal Medium Efficiency Rated Bag Filters
RS CU5 Ultraseal medium efficiency rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theatres, computer rooms and spray booths.
These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edges in the frame prevent filter material damage and are safe for installation engineers
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets for leak free seams
Available in most sizes and pocket configurations
Polypropylene filter media
Triple filtration layered
Totally non-toxic and non-irritant
Eurovent energy rating: G>1300kWh
Filter efficiency to BS EN 779:2012 is F5 (M5)
Rating to ASHRAE 52.2 test standard is Merv 11
Note
For reference when reading the datasheet:
827-9639 = CU5-2415
827-9633 = CU5-2420
827-9645 = CU5-2424
827-9649 = CU5-1215
827-9655 = CU5-1224
827-9664 = CU5-1220
827-9639 = CU5-2415
827-9633 = CU5-2420
827-9645 = CU5-2424
827-9649 = CU5-1215
827-9655 = CU5-1224
827-9664 = CU5-1220
Approvals
Eurovent certified

