OPA377AIDBVT Texas Instruments, Op Amp, 5.5MHz, 2.2 → 5.5 V, 5-Pin SOT-23
- RS Stock No.:
- 730-0619
- Mfr. Part No.:
- OPA377AIDBVT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 730-0619
- Mfr. Part No.:
- OPA377AIDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Low Noise, Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.2 → 5.5 V | |
| Typical Gain Bandwidth Product | 5.5MHz | |
| Typical Slew Rate | 2V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 134 dB | |
| Typical Input Voltage Noise Density | 7.5nV/√Hz | |
| Length | 3.05mm | |
| Height | 1.3mm | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Noise, Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.2 → 5.5 V | ||
Typical Gain Bandwidth Product 5.5MHz | ||
Typical Slew Rate 2V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 134 dB | ||
Typical Input Voltage Noise Density 7.5nV/√Hz | ||
Length 3.05mm | ||
Height 1.3mm | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Width 1.75mm | ||
