- RS Stock No.:
- 727-1161
- Mfr. Part No.:
- Galaxy 4 Kit for 10.4 SVGA
- Brand:
- Hero
Discontinued product
- RS Stock No.:
- 727-1161
- Mfr. Part No.:
- Galaxy 4 Kit for 10.4 SVGA
- Brand:
- Hero
Technical Reference
Legislation and Compliance
Product Details
Dedicated Interface Kits for TFT Displays
This range of interface kits are designed for use with a specific Optrex, Mitsubish or NLT industrial display. Each display interface kit features an interface card that is pre-configured to work with a partner high brightness TFT panel (the displays for use with each kit are shown in the table).
Interfaces with TFT graphic displays
Analog RGB (VGA input), DVI and Audio supported
Multi-sync capability up to WSXGA resolution @ 75Hz compatible standard
DOS, VGA, SVGA, XGA, WXGA, UXGA and WUXGA VESA timing
Full control of all relevant display and interface parameters via OSD
Signal Power Level selection by Jumper Switch on the PCB: 3.3V, 5V, 12V
Compact Dimensions: 110 x 120 x 14mm
Operating temperature range: 0 to 50°C
Analog RGB (VGA input), DVI and Audio supported
Multi-sync capability up to WSXGA resolution @ 75Hz compatible standard
DOS, VGA, SVGA, XGA, WXGA, UXGA and WUXGA VESA timing
Full control of all relevant display and interface parameters via OSD
Signal Power Level selection by Jumper Switch on the PCB: 3.3V, 5V, 12V
Compact Dimensions: 110 x 120 x 14mm
Operating temperature range: 0 to 50°C
Kit contents
Pre-configured Interface board
OSD control board
LED backlight driver board
Linking cables
OSD control board
LED backlight driver board
Linking cables
Note
Requires: +12V / 3.5A DC Single Power, 42W AC/DC power adapter (not supplied).
Hero Display Interface Kits
Specifications
Attribute | Value |
---|---|
For Use With | Optrex or Mitsubishi 10.4 SVGA TFT |
Interface Type | DVI, LVDS, RGB |
Kit Contents | LED Board, Linking Cable, OSD Control Board, Pre-Configured Interface Board |
Kit Name | Display Interface Kit Mitsubishi 10.4 SVGA Display |
- RS Stock No.:
- 727-1161
- Mfr. Part No.:
- Galaxy 4 Kit for 10.4 SVGA
- Brand:
- Hero