RS PRO 12 V, T11 Sealed Lead Acid Battery, 150 Ah, 238.5mm x 485 mm

Subtotal (1 unit)*

£487.43

(exc. VAT)

£584.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 20 April 2026
  • Plus 60 unit(s) shipping from 03 July 2026
  • Plus 30 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£487.43

*price indicative

RS Stock No.:
727-0442
Distrelec Article No.:
304-24-470
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Battery Capacity

150Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

AGM

Flame Resistant

No

Designed for Cyclic Application

Yes

Designed for High Rate Application

No

Termination Type

T11

Eurobat Classification

10 to 12 Years

Maximum Operating Temperature

20°C

Minimum Operating Temperature

55°C

Series

RS PRO

Width

238.5mm

Standards/Approvals

No

Height

485mm

Weight

43.2kg

RoHS Status: Exempt

Standards

UL94-HB

Related links