RS PRO 12 V, T1 Sealed Lead Acid Battery, 13 Ah, 95mm x 151 mm

Subtotal (1 unit)*

£58.93

(exc. VAT)

£70.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 20 April 2026
  • Plus 13 unit(s) shipping from 20 April 2026
  • Plus 100 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.93

*price indicative

RS Stock No.:
727-0417
Distrelec Article No.:
304-24-463
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Battery Capacity

13Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

AGM

Flame Resistant

No

Designed for Cyclic Application

Yes

Designed for High Rate Application

No

Eurobat Classification

3 to 5 Years

Termination Type

T1

Maximum Operating Temperature

20°C

Minimum Operating Temperature

55°C

Height

151mm

Weight

4.1kg

Standards/Approvals

No

Width

95mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Lead Acid Battery - Rechargeable


A series of RS PRO rechargeable lead-acid batteries. These batteries are made from an ABS material which greatly increases the strength of the battery container. Suitable for use across a number of industries as well as for general purpose. This lead acid rechargeable battery is sealed and has many uses. Designed to power a number of electric vehicles such as powered wheel chairs and mobility scooters and many more.

RS PRO offers a range of lead acid rechargeable batteries with different voltages and chargers to suit all your requirements. All models are highly reliable and offer excellent quality, performance and durability.

The range includes the following Lead Acid Battery with 12 Volts and different ampere-hours capacity:

727-0405 - 12V, 20Ah

727-0417 - 12V, 13Ah

727-0420 - 12V, 33Ah

727-0423 - 12V, 38Ah

727-0427 - 12V, 100Ah

727-0433 - 12V, 120Ah

727-0436 - 12V, 55Ah

727-0439 – 12V, 75Ah

Features and Benefits:


AGM Deep Cycle battery – longer life, completely sealed, no leaks, no maintenance

Special grid alloy: less gassing, less self-discharging

Optimised manufacturing process - deep discharge

Robust ABS material - increases the strength of the battery container

Typical Applications

Electric tools

Golf Carts

Lawn mowers

Solar energy

Electric toys

Emergency Lighting

Medical Equipment

Wheel Chairs

Forklifts

Alarm and security system

FAQ's

What does SLA, VRLA mean?

SLA is short for Sealed Lead Acid battery. VRLA is short for Valve Regulated Lead Acid battery. Both of these batteries are the same with features such as maintenance-free and leak proof. SLA/VRLA batteries are also a type of AGM (Absorbed Glass Mat) batteries.

GEL Vs AGM Lead Acid Batteries

AGM (Absorbed Glass Mat) - These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.

Gel Cell Batteries - These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.

Gel Cell Batteries don't offer the same power capacity as the same physical size AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.

Are Lead Acid Rechargeable Batteries Harmful?

Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.

How to dispose of Lead Acid Batteries?

These batteries do contain hazardous chemicals so recycling is the only way to dispose of them. Recycle responsibly, a wide range of schemes are available.

How long do Lead Acid Batteries take to charge?

A full charge can take up to between 14 to 16 hours.

Standards

UL94-HB

Related links