- RS Stock No.:
- 726-9136
- Mfr. Part No.:
- T-55534D150J-LW-A-ABN
- Brand:
- Optrex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 726-9136
- Mfr. Part No.:
- T-55534D150J-LW-A-ABN
- Brand:
- Optrex
Technical Reference
Legislation and Compliance
Product Details
Colour TFT LCD Modules for Industrial Use
A range of high luminance TFT LCD display modules for indoor and outdoor use. These industrial specification displays provide exceptionally high contrast, colour saturation and luminance with wide viewing angles and an anti-glare surface treatment. Hence providing optimum performance and excellent colour quality in a broad range of applications including: Measuring instruments, point of sale (POS) terminals, vending and ticketing machines, bank automatic teller machines (ATM) and factory automation equipment (FA).
High Brightness
Indoor and outdoor applications
Digital interface (LVDS)
Wide Viewing Angle
Optimum viewing angle: 6 oclock
LED backlight with life time of up to: 100,000 hours
Replaceable LED Unit
Wide Operation Temperature Range: -30 to +80°C
262K / 16.7M colours
Indoor and outdoor applications
Digital interface (LVDS)
Wide Viewing Angle
Optimum viewing angle: 6 oclock
LED backlight with life time of up to: 100,000 hours
Replaceable LED Unit
Wide Operation Temperature Range: -30 to +80°C
262K / 16.7M colours
Note
Dedicated interface kits are available for use with these panels (as shown in table).
Mitsubishi Colour Graphic Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 15.1in |
Interface Type | LVDS |
Resolution | 1024 x 768pixels |
Backlight Type | LED |
Dimensions | 255 x 16.6 x 326mm |
Display Matrix Technology | TFT |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Brightness | 1500cd/m² |
Graphics Array Type | XGA |
Width | 255mm |
Operating Temperature Range | -20 → +70°C |
Depth | 16.6mm |
Height | 326mm |
- RS Stock No.:
- 726-9136
- Mfr. Part No.:
- T-55534D150J-LW-A-ABN
- Brand:
- Optrex