Crouzet CIM36 Counter, 5 Digit, 115 V ac
- RS Stock No.:
- 726-3090
- Mfr. Part No.:
- 99776611
- Brand:
- Crouzet
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-3090
- Mfr. Part No.:
- 99776611
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Supply Voltage | 115 V ac | |
Count Mode | Hours | |
Display Type | Mechanical | |
Input Type | Voltage | |
Connection Type | Screw | |
Reset Method | Manual | |
Number of Digits | 5 | |
Mounting Type | Panel Mount | |
Digit Height | 4 mm | |
Display Range | 99999 | |
Minimum Operating Temperature | -10°C | |
Series | CIM36 | |
Weight | 50g | |
Maximum Temperature | +60°C | |
Maximum Operating Temperature | +60°C | |
Measurement Range | 99999 | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Supply Voltage 115 V ac | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Digit Height 4 mm | ||
Display Range 99999 | ||
Minimum Operating Temperature -10°C | ||
Series CIM36 | ||
Weight 50g | ||
Maximum Temperature +60°C | ||
Maximum Operating Temperature +60°C | ||
Measurement Range 99999 | ||
- COO (Country of Origin):
- DE
Panel Mounting CIM 36 x 37 Series
5 or 6 digits with a digit height of 4 mm
With or without manual reset
White digits on a black background
With or without manual reset
White digits on a black background
Approvals
CE