Crouzet CHM48 Digital Counter, 7 Digit, 20 → 30 V ac
- RS Stock No.:
- 725-9690
- Mfr. Part No.:
- 99772718
- Brand:
- Crouzet
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-9690
- Mfr. Part No.:
- 99772718
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Supply Voltage | 20 → 30 V ac | |
Count Mode | Hours | |
Display Type | Mechanical | |
Input Type | Voltage | |
Connection Type | Screw | |
Reset Method | No Reset | |
Number of Digits | 7 | |
Mounting Type | Panel Mount | |
Count Direction | Up | |
Digit Height | 4 mm | |
Weight | 50g | |
Maximum Temperature | +50°C | |
Series | CHM48 | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Supply Voltage 20 → 30 V ac | ||
Count Mode Hours | ||
Display Type Mechanical | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Digit Height 4 mm | ||
Weight 50g | ||
Maximum Temperature +50°C | ||
Series CHM48 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
CHM48 Series Hour Counters
AC: capacity 100.000 hrs (99.999.99 hrs)
DC: capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
DIN rail mounted with connector base
IP52 protected enclosure
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size
DC: capacity 1.000.000 hrs (999.999.99 hrs)
Operation indicator
Panel mounted
DIN rail mounted with connector base
IP52 protected enclosure
Highly resistant to shocks and impacts
Excellent visibility due to the large digit size
Panel Mounting 48x48