Crouzet CTR24L Digital Counter, 6 Digit, 30 V
- RS Stock No.:
- 725-9612
- Mfr. Part No.:
- 87623571
- Brand:
- Crouzet
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£266.45
(exc. VAT)
£319.74
(inc. VAT)
- RS Stock No.:
- 725-9612
- Mfr. Part No.:
- 87623571
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 30 V | |
| Count Mode | Hours | |
| Display Type | LED | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Manual, Signal | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 8 mm | |
| Display Range | 0 → 999999 | |
| Minimum Operating Temperature | -20°C | |
| Measurement Range | 0 → 999999 | |
| Maximum Operating Temperature | +55°C | |
| Weight | 50g | |
| Maximum Temperature | +55°C | |
| Series | CTR24L | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 30 V | ||
Count Mode Hours | ||
Display Type LED | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Manual, Signal | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 8 mm | ||
Display Range 0 → 999999 | ||
Minimum Operating Temperature -20°C | ||
Measurement Range 0 → 999999 | ||
Maximum Operating Temperature +55°C | ||
Weight 50g | ||
Maximum Temperature +55°C | ||
Series CTR24L | ||
- COO (Country of Origin):
- DE
CTR24L Series Multifunction Counters
High brightness display comprising of a 6-digit LED with a digit height of 8 mm
Reset on panel
Supply voltage between 10 → 30 Vdc
Easy to program
Includes a scaling factor
Includes a decimal point
Accessories for 50 x 25 mm cut-out
Reset on panel
Supply voltage between 10 → 30 Vdc
Easy to program
Includes a scaling factor
Includes a decimal point
Accessories for 50 x 25 mm cut-out
Approvals
UL, CE
Crouzet Panel Mounting 24x48

