Rotronic Instruments Hygrometer Probe for Use with Measuring Bulk Packaged Materials
- RS Stock No.:
- 725-9524
- Mfr. Part No.:
- HygroClip HC2-HP28
- Brand:
- Rotronic Instruments
Subtotal (1 unit)*
£995.86
(exc. VAT)
£1,195.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £995.86 |
*price indicative
- RS Stock No.:
- 725-9524
- Mfr. Part No.:
- HygroClip HC2-HP28
- Brand:
- Rotronic Instruments
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
| Brand | Rotronic Instruments | |
| Accessory Type | Humidity/Temperature Probe | |
| For Use With | Measuring Bulk Packaged Materials | |
Select all | ||
|---|---|---|
Brand Rotronic Instruments | ||
Accessory Type Humidity/Temperature Probe | ||
For Use With Measuring Bulk Packaged Materials | ||
- COO (Country of Origin):
- CH
HygroClip HC2-HP28 Bulk Packaged Materials Probe.
Handheld Probe for Measuring Bulk Packaged Materials The insertion probe is suitable for measurement in bulk materials, bricks, concrete, etc. It measures humidity and temperature and calculates the dew/frost point.
Applications.
10mm insertion probe: measurements in dusty bulk materials such as flour, sugar, etc.
Features and Benefits.
- Range of application: -40…85° C/0…100%rh.
- Digital interface (UART) and scalable analogue outputs, 0...1V Standard. output scaling: 0...1V = -40...60° C / 0...100% rh.
- Adjusted at 23° C and 10,35,80 % rh.
Note
Related links
- Rotronic Instruments Hygrometer Probe
- Rotronic Instruments Hygrometer Probe, With SYS Calibration
- Rotronic Instruments HC2-HK25 Thermohygrometer, +150°C
- Rotronic Instruments Hygrometer Calibration Device for Use with HC2-S Probe
- Rotronic Instruments Hygrometer Cable for Use with HC2 Probe
- Rotronic Instruments Hygrometer Calibration Device for Use with 12 mm Probe
- Rotronic Instruments Hygrometer Filter for Use with NL-NT2-DP
- Rotronic Instruments Hygrometer Probe for Use with SCS Humidity Standard & Calibration Device