- RS Stock No.:
- 724-4428
- Mfr. Part No.:
- 4520052
- Brand:
- Lapp
Price 1 Reel of 100 Metre(s)
£117.54
(exc. VAT)
£141.05
(inc. VAT)
8 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £117.54 | £1.175 |
5 - 9 | £111.66 | £1.117 |
10 + | £105.79 | £1.058 |
*price indicative
- RS Stock No.:
- 724-4428
- Mfr. Part No.:
- 4520052
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
Product Details
Lapp Single Core Cable - H07V-K
From Lapp, this H07V-K harmonised single-core wire is ideal for power and control applications. The cable consists of a fine-wired copper conductor of bare copper strands with a flame-retardant PVC insulation.
The wire features a mark for recognized suitability when used in European equipment and machinery.
Features and Benefits
Flexible and Versatile Hook Up Wire
HAR certification
Flame-retardant according IEC 60332-1-2
Operating Temperature when Fixed: -40°C to +80°C
Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;
Power Management
Industrial Machinery
Medical Equipment
The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
The wire features a
Features and Benefits
Flexible and Versatile Hook Up Wire
HAR certification
Flame-retardant according IEC 60332-1-2
Operating Temperature when Fixed: -40°C to +80°C
Bare copper wire conductor according to VDE 0295 class 5; HD 383 S2
Applications
This flame retardant hook-up wire is ideal for wiring in devices and control cabinets, and as such is often used in a variety of applications, such as;
Power Management
Industrial Machinery
Medical Equipment
The H07V-K cables are able to be used in closed installation ducts, and in pipes and tubing even when encased in plaster. These cables may not be used for direct laying on racks, troughs and tubes.
Frequently Asked Questions
Can this wire be used outdoors?
Wires are designed to be used in indoor systems, however, the wide temperature operation resistance may allow for a short period of time outdoor operation.
Which wire types are a better choice, stranded or solid?
Both stranded and solid wire have the same resistance properties but stranded wire guarantee an extra flexibility, resistance to bending and are generally easier to install than solid cables.
Lapp ÖLFLEX® H07V-K Series Hook Up Wire, Bare Copper Conductor, 100m Length - 4520052
This hook-up wire by Lapp featuring a single core design with bare copper material and a cross-sectional area of 2.5 mm² is ideal for various electrical applications. With voltage rating of 750V, this wire ensures high performance and reliability in demanding environments. The 100m reel length make it a versatile choice for different wiring needs.
Features & Benefits
• Single core design for easy installation and flexibility
• Bare copper conductor ensures excellent conductivity
• 750V voltage rating suitable for a wide range of
• Bare copper conductor ensures excellent conductivity
• 750V voltage rating suitable for a wide range of
Applications
• Ideal for wiring devices and control cabinets
• Suitable for laying in tubes, exposed or buried in plaster, and closed installation ducts
• Suitable for laying in tubes, exposed or buried in plaster, and closed installation ducts
Can it be used for laying in tubes and closed installation ducts?
Yes, this wire is suitable for laying in tubes, exposed or buried in plaster, and closed installation ducts.
Will it provide reliable performance in demanding environments?
The wire's bare copper conductor ensure high performance and reliability.
Is this wire compliant with European standards?
Yes, the wire is part of the H07V-K series, which conforms to European harmonised standards.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | White |
Cable Shape | Single Core |
Core Strands | 50/30 |
Length | 100m |
Insulation Material | PVC |
European Harmonised Code | H07V-K |
Outer Diameter | 3.7mm |
Voltage Rating | 750 V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
CPR Certification | Eca |
Conductor Material | Bare Copper |
Series | ÖLFLEX® H07V-K |
Number of Strands | 50 |
Size of Strands | 30 AWG |
Related links
- Lapp ÖLFLEX® H07V-K Series Red 2.5 mm² Hook Up Wire, 50/30, 100m,...
- Lapp ÖLFLEX® H07V-K Series Dark Blue 2.5 mm² Hook Up Wire, 50/30,...
- Lapp ÖLFLEX® H07V-K Series Green/Yellow 2.5 mm² Hook Up Wire,...
- Lapp ÖLFLEX® H07V-K Series Black 2.5 mm² Hook Up Wire, 50/30,...
- Lapp ÖLFLEX® H07V-K Series Grey 2.5 mm² Hook Up Wire, 50/30, 100m,...
- Lapp ÖLFLEX® H07V-K Series Blue 2.5 mm² Hook Up Wire, 50/30, 100m,...
- Lapp ÖLFLEX® H07V-K Series Brown 2.5 mm² Hook Up Wire, 14 AWG,...
- Lapp ÖLFLEX® H05V-K Series White 1 mm² Hook Up Wire, 32/32, 100m,...