Telegesis ETRX3 ZigBee Development Kit 2.4GHz ETRX357DVKA357
- RS Stock No.:
- 722-7274
- Mfr. Part No.:
- ETRX357DVKA357
- Brand:
- Telegesis
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 722-7274
- Mfr. Part No.:
- ETRX357DVKA357
- Brand:
- Telegesis
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegesis | |
| RF Technology | ZigBee | |
| Kit Classification | Development Kit | |
| Frequency | 2.4GHz | |
| Kit Name | ETRX3 | |
| Select all | ||
|---|---|---|
Brand Telegesis | ||
RF Technology ZigBee | ||
Kit Classification Development Kit | ||
Frequency 2.4GHz | ||
Kit Name ETRX3 | ||
- COO (Country of Origin):
- CN
ETRX357-DVK ZigBee RF Module Development Kit
The ETRX357-DVK development kit is an ideal starting point for development of a ZigBee mesh wireless network based on the ETRX357 range of 2.4GHz ZigBee modules.
ZigBee Networking Out-of-the-Box
Broad selection of modules allows range testing of any possible module/antenna combination
Set up a ZigBee mesh network in a few minutes without the need for any embedded software
The downloadable Telegesis Terminal application offers easy interface to modules on the development boards
Development boards can be used as hardware platform for trials
Also works with 3rd party terminal software like HyperTerminal
Seamlessly Integrates into the Ember InSight Toolchain
USB Drivers available for Windows, MAC OS and Linux
Power from USB connector, barrel connector or on-board batteries (2 x 1.5V AAA)
Light and Temperature sensor
Breakout of all GPIO pins
Access to the Ember InSight Port
Reset and Bootload Button
4 x user pushuttons
2 x user LEDs
Buzzer
UART- USB bridge
RS Product Codes for ETRX357 Modules
722-7259 ETRX357 Standard, Chip antenna
722-7268 ETRX357-HR Standard, U.FL connector
722-7261 ETRX357-LRS Long-Range, Chip antenna
722-7265 ETRX357HR-LRS Long-Range, U.FL connector
Broad selection of modules allows range testing of any possible module/antenna combination
Set up a ZigBee mesh network in a few minutes without the need for any embedded software
The downloadable Telegesis Terminal application offers easy interface to modules on the development boards
Development boards can be used as hardware platform for trials
Also works with 3rd party terminal software like HyperTerminal
Seamlessly Integrates into the Ember InSight Toolchain
USB Drivers available for Windows, MAC OS and Linux
Power from USB connector, barrel connector or on-board batteries (2 x 1.5V AAA)
Light and Temperature sensor
Breakout of all GPIO pins
Access to the Ember InSight Port
Reset and Bootload Button
4 x user pushuttons
2 x user LEDs
Buzzer
UART- USB bridge
RS Product Codes for ETRX357 Modules
722-7259 ETRX357 Standard, Chip antenna
722-7268 ETRX357-HR Standard, U.FL connector
722-7261 ETRX357-LRS Long-Range, Chip antenna
722-7265 ETRX357HR-LRS Long-Range, U.FL connector
Supplied with
3 x USB Development Boards, 2 x ETRX357 on Carrier-Board, 2 x ETRX357HR on Carrier-Board, 2 x ETRX357LR on Carrier-Board, 2 x ETRX357HR-LR on Carrier-Board, ETRX357USB stick, 2 x Large Antennas, 2 x Small Stubby Antennas, Cables
WPAN (IEEE 802.15.4) - Telegesis
