Asco Joucomatic Reed Pneumatic Switch, N Series with LED indicator
- RS Stock No.:
- 721-1566
- Mfr. Part No.:
- N-022616
- Brand:
- Asco Joucomatic
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.25
(exc. VAT)
£45.90
(inc. VAT)
- RS Stock No.:
- 721-1566
- Mfr. Part No.:
- N-022616
- Brand:
- Asco Joucomatic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asco Joucomatic | |
| Manufacturer Series | N | |
| Type | Reed | |
| LED Indicator | Yes | |
| Voltage Drop | <5V | |
| IP Rating | IP67 | |
| Maximum Switched Power | 5W | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Asco Joucomatic | ||
Manufacturer Series N | ||
Type Reed | ||
LED Indicator Yes | ||
Voltage Drop <5V | ||
IP Rating IP67 | ||
Maximum Switched Power 5W | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

