- RS Stock No.:
- 721-0661
- Mfr. Part No.:
- 4726032
- Brand:
- Lapp
5 In stock - FREE next working day delivery available
Price 1 Reel of 100 Metre(s)
£147.71
(exc. VAT)
£177.25
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £147.71 | £1.477 |
*price indicative
- RS Stock No.:
- 721-0661
- Mfr. Part No.:
- 4726032
- Brand:
- Lapp
Low Smoke Halogen Free Single Core Cable - H07Z-K
From Lapp, this low smoke zero halogen cable is designed for use in internal wiring. The single core harmonized cable can be used to wire appliances and fittings, and is also ideal for installation in conduits and sealed trunking.
As it is low smoke zero halogen (LSZH) it is suitable for environments where the protection of people and equipment is paramount. In the event of a fire, this wire will release far less smoke and no harmful halogens when burning compared to non-LSZH wiring.
With a fine copper wire construction, the wire also features a halogen free core. The cable is also certified, meaning it is suitable for use in most European machinery.
Features and Benefits
LSZH
H07Z-K 90°C
Harmonized (HAR)
Flame retardant in accordance to IEC 60332-2-2
Smoke density in accordance to IEC 61034
Halogen free in accordance to IEC 60754-1
Operating Temperature of Temperature range -15°C → +90°C
Applications
Lapp LSZH wire releases less toxic and corrosive gases into an environment when burning, which is essential for areas with low ventilation, such as aircraft and off-shore installations. It is also often used in;
Underground Railway
Ships
Power Plants and Nuclear Facilities
The H05Z-K cable must be used in dry rooms, and can installed in tubes under plaster and in installed installation ducts. It is often used in;
Control Cabinets
Switchgear Cabinets
Distribution Boxes
Accessories
For proper termination and management in control cabinets and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.
104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters
As it is low smoke zero halogen (LSZH) it is suitable for environments where the protection of people and equipment is paramount. In the event of a fire, this wire will release far less smoke and no harmful halogens when burning compared to non-LSZH wiring.
With a fine copper wire construction, the wire also features a halogen free core. The cable is also
Features and Benefits
LSZH
H07Z-K 90°C
Harmonized (HAR)
Flame retardant in accordance to IEC 60332-2-2
Smoke density in accordance to IEC 61034
Halogen free in accordance to IEC 60754-1
Operating Temperature of Temperature range -15°C → +90°C
Applications
Lapp LSZH wire releases less toxic and corrosive gases into an environment when burning, which is essential for areas with low ventilation, such as aircraft and off-shore installations. It is also often used in;
Underground Railway
Ships
Power Plants and Nuclear Facilities
The H05Z-K cable must be used in dry rooms, and can installed in tubes under plaster and in installed installation ducts. It is often used in;
Control Cabinets
Switchgear Cabinets
Distribution Boxes
Accessories
For proper termination and management in control cabinets and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.
104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Brown |
American Wire Gauge | 13 AWG |
Cable Shape | Single Core |
Length | 100m |
Outer Diameter | 4.3mm |
Voltage Rating | 750 V |
Maximum Operating Temperature | +90°C |
CPR Certification | Eca |
Minimum Operating Temperature | -15°C |
Conductor Material | Copper |
Wire Style | 2491B |
Series | ÖLFLEX® H07Z-K 90° |
- RS Stock No.:
- 721-0661
- Mfr. Part No.:
- 4726032
- Brand:
- Lapp
Low Smoke Halogen Free Single Core Cable - H07Z-K
From Lapp, this low smoke zero halogen cable is designed for use in internal wiring. The single core harmonized cable can be used to wire appliances and fittings, and is also ideal for installation in conduits and sealed trunking.
As it is low smoke zero halogen (LSZH) it is suitable for environments where the protection of people and equipment is paramount. In the event of a fire, this wire will release far less smoke and no harmful halogens when burning compared to non-LSZH wiring.
With a fine copper wire construction, the wire also features a halogen free core. The cable is also certified, meaning it is suitable for use in most European machinery.
Features and Benefits
LSZH
H07Z-K 90°C
Harmonized (HAR)
Flame retardant in accordance to IEC 60332-2-2
Smoke density in accordance to IEC 61034
Halogen free in accordance to IEC 60754-1
Operating Temperature of Temperature range -15°C → +90°C
Applications
Lapp LSZH wire releases less toxic and corrosive gases into an environment when burning, which is essential for areas with low ventilation, such as aircraft and off-shore installations. It is also often used in;
Underground Railway
Ships
Power Plants and Nuclear Facilities
The H05Z-K cable must be used in dry rooms, and can installed in tubes under plaster and in installed installation ducts. It is often used in;
Control Cabinets
Switchgear Cabinets
Distribution Boxes
Accessories
For proper termination and management in control cabinets and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.
104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters
As it is low smoke zero halogen (LSZH) it is suitable for environments where the protection of people and equipment is paramount. In the event of a fire, this wire will release far less smoke and no harmful halogens when burning compared to non-LSZH wiring.
With a fine copper wire construction, the wire also features a halogen free core. The cable is also
Features and Benefits
LSZH
H07Z-K 90°C
Harmonized (HAR)
Flame retardant in accordance to IEC 60332-2-2
Smoke density in accordance to IEC 61034
Halogen free in accordance to IEC 60754-1
Operating Temperature of Temperature range -15°C → +90°C
Applications
Lapp LSZH wire releases less toxic and corrosive gases into an environment when burning, which is essential for areas with low ventilation, such as aircraft and off-shore installations. It is also often used in;
Underground Railway
Ships
Power Plants and Nuclear Facilities
The H05Z-K cable must be used in dry rooms, and can installed in tubes under plaster and in installed installation ducts. It is often used in;
Control Cabinets
Switchgear Cabinets
Distribution Boxes
Accessories
For proper termination and management in control cabinets and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.
104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Brown |
American Wire Gauge | 13 AWG |
Cable Shape | Single Core |
Length | 100m |
Outer Diameter | 4.3mm |
Voltage Rating | 750 V |
Maximum Operating Temperature | +90°C |
CPR Certification | Eca |
Minimum Operating Temperature | -15°C |
Conductor Material | Copper |
Wire Style | 2491B |
Series | ÖLFLEX® H07Z-K 90° |