ILS FL-63S LED Lens, 30 ° Lambertian Beam
- RS Stock No.:
- 720-8936
- Mfr. Part No.:
- FL-63S
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-8936
- Mfr. Part No.:
- FL-63S
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| Emission Pattern | Lambertian | |
| Viewing Angle | 30 ° | |
| Affixing Method | Twist-On | |
| For Use With | OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus | |
| Height | 10mm | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
Emission Pattern Lambertian | ||
Viewing Angle 30 ° | ||
Affixing Method Twist-On | ||
For Use With OSRAM Golden DRAGON, OSRAM Golden DRAGON Plus | ||
Height 10mm | ||
Width 11.5mm | ||
- COO (Country of Origin):
- TW
