Molex Cat Ear, KK 396 Series Female Crimp Terminal, 24AWG Min, 18AWG Max
- RS Stock No.:
- 720-6630
- Mfr. Part No.:
- 08-70-0012
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 720-6630
- Mfr. Part No.:
- 08-70-0012
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | KK 396 Connector Housing | |
| Series | Cat Ear, KK 396 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.8mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 18AWG | |
| Series Number | 5167 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Series Cat Ear, KK 396 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.8mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Maximum Wire Size AWG 18AWG | ||
Series Number 5167 | ||
- COO (Country of Origin):
- KR


