Molex 0.9mm Pitch Female PLCC Socket, 24 Way SMT, Gold over Nickel Plated Contacts 500mA

  • RS Stock No. 720-6019
  • Mfr. Part No. 47337-0001
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Mobile Phone Camera Socket and Cap, 47337 Series

This Molex Mobile Phone Camera Socket stock number 720-6012 for mounting Camera Modules has a compact low profile design and simple assembly process. It has side contacts with a capacity of 2.0 Mega Pixels (CMOS).
The socket Cover stock number 720-6019 provides EMI protection and module holding.

Molex Mobile Phone Camera Connector, 47337 Series

Specifications
Attribute Value
Gender Female
Number of Contacts 24
Body Orientation Straight
Contact Material Phosphor Bronze
Pitch 0.9mm
Contact Plating Gold over Nickel
Mounting Type Surface Mount
Termination Method Solder
Current Rating 500mA
Voltage Rating 50 V dc
Housing Material Polyamide
Height 4.2mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Series Number 47337
Series CAMERA SOCKET
Available to back order for despatch 21/04/2020
Price Each (In a Pack of 5)
£ 0.84
(exc. VAT)
£ 1.01
(inc. VAT)
Units
Per unit
Per Pack*
5 - 120
£0.84
£4.20
125 - 370
£0.804
£4.02
375 - 995
£0.784
£3.92
1000 - 1995
£0.754
£3.77
2000 +
£0.736
£3.68
*price indicative
Packaging Options:
Related Products
Winslow brings you a series of high quality ...
Description:
Winslow brings you a series of high quality machined DIP sockets. They are an open frame type of socket and are made from a PBT housing for reliability. The contacts are gold over nickel-plated (0.3μm) with beryllium-copper inner contact with a tin-plated brass outer shell. They are rated up to ...
8400 Series 4 row PCB PLCC sockets that ...
Description:
8400 Series 4 row PCB PLCC sockets that accept PLCCs conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. These 8400 series PLCC sockets have a low profile design, an open top for unrestricted airflow and feature moulded slots to facilitate device extraction. The high temperature insulator of ...
Clamshell test sockets for PLCC's Spring loaded hinged ...
Description:
Clamshell test sockets for PLCC's Spring loaded hinged lid latches to retain ICs Easy, repeatable access for test purposes Full performance material and electrical specification Body material glass filled Polyethersulfone (PES)Contact material Beryllium Copper Contact plating Gold Insulation Resistance 1000 MΩ (At 500 Vdc)Contact resistance 30mΩ (at 10m A)Current rating ...
A standard PLCC socket with phosphor bronze contacts, ...
Description:
A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps. Voltage rating: 100Vac rms/150Vdc Insulation resistance 1000MΩTypical Life 100 cycles Temperature range -55 to +125°C.