Glenair M83513 15 Way Right Angle Through Hole Micro-D PCB Connector Plug, 2.54mm Pitch

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
719-5931
Mfr. Part No.:
M83513/10-B01NP
Brand:
Glenair
Find similar products by selecting one or more attributes.
Select all

Brand

Glenair

Number of Contacts

15

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.54mm

Current Rating

3A

Housing Material

Liquid Crystal Polymer

Length

23.75mm

Width

10.8mm

Depth

7.87mm

Dimensions

23.75 x 10.8 x 7.87mm

Series

M83513

Contact Plating

Gold

Contact Material

Beryllium Copper

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
US

Glenair Micro D PCB Connectors MIL-DTL-83513, Narrow Profile, Right Angle


Glenair Micro D narrow profile right angle military grade printed circuit board connectors are a robust and durable board mount connector, featuring an electroless nickel plated metal shell, these connectors are potted with epoxy resin and are environmentally sealed. The connector contact terminals are spaced on .100 inch by .100 inch centers.

Electroless nickel plated metal shell
Attached jackposts
Printed circuit tail length .109 Inches
Current rating 3A max.
Magnetic permeability 2.0 μΩ max
Operating temp -55 to +150 °C
500 mating cycles

Note

Pin connector shown.

Standards

MIL-DTL-83513, BS9523F0002