ON Semiconductor NCP694DADJHT1G, LDO Regulator, 1A Adjustable, 1 → 5 V 5-Pin, SOT-89
- RS Stock No.:
- 719-2692
- Mfr. Part No.:
- NCP694DADJHT1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-2692
- Mfr. Part No.:
- NCP694DADJHT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 1A | |
Output Voltage | 1 → 5 V | |
Number of Outputs | 1 | |
Line Regulation | 0.2 %/V | |
Load Regulation | 15 mV | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | SOT-89 | |
Reference Voltage | 1V | |
Pin Count | 5 | |
Output Type | Adjustable | |
Dimensions | 4.6 x 2.6 x 1.6mm | |
Height | 1.6mm | |
Maximum Input Voltage | 6 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Input Voltage | 1.4 V | |
Minimum Operating Temperature | -40 °C | |
Width | 2.6mm | |
Length | 4.6mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Output Voltage 1 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %/V | ||
Load Regulation 15 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Reference Voltage 1V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Height 1.6mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 1.4 V | ||
Minimum Operating Temperature -40 °C | ||
Width 2.6mm | ||
Length 4.6mm | ||
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.