TC20-11SEKWA Kingbright Dot Matrix LED Display, CC 7 x 5 Dot Matrix Orange 180 mcd 52mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
719-2597
Mfr. Part No.:
TC20-11SEKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Orange

Dominant Wavelength

601 nm

Character Width

36mm

Character Height

52mm

Common Connection

Cathode

Mounting Type

Through Hole

External Dimensions

53 x 37.65 x 8.45mm

External Width

37.7mm

External Height

53mm

External Depth

8.5mm

Luminous Intensity

180 mcd

Colour of Face

Grey

Power Dissipation

75mW

Forward Voltage

2.1 V

Dot Matrix Dimensions

7 x 5

Series

TC20

Operating Temperature Range

-40 → +85°C

Forward Current

30mA

Maximum Operating Temperature

+85°C

Dots High

7

Dot Matrix Format

5 x 7

Dots Wide

5

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Single Digit Alphanumeric Display, Kingbright 50mm (2.0in)


Stackable horizontally
Dot size 5mm
H: 53.0mm W: 37.65mm D: 8.45mm
Low current operation
High-contrast and light-output
Temperature range -40 to +85°C


Alphanumeric LED Displays