Broadcom, AEDR-8300-1K2 Photodetector Amplifier Unit, Surface Mount SMD
- RS Stock No.:
- 716-0604
- Mfr. Part No.:
- AEDR-8300-1K2
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-0604
- Mfr. Part No.:
- AEDR-8300-1K2
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Package Type | SMD | |
| Mounting Type | Surface Mount | |
| Length | 5.2mm | |
| Width | 3.96mm | |
| Height | 1.63mm | |
| Output Signal Type | TTL | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Package Type SMD | ||
Mounting Type Surface Mount | ||
Length 5.2mm | ||
Width 3.96mm | ||
Height 1.63mm | ||
Output Signal Type TTL | ||
