GE Critical Power Pico TLynx Non-Isolated DC-DC Converter, 0.6 → 3.63V dc/ 3A Output, 2.4 → 5.5 V dc
- RS Stock No.:
- 715-8547
- Mfr. Part No.:
- APXH003A0X-SRZ
- Brand:
- GE Critical Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.87
(exc. VAT)
£7.04
(inc. VAT)
- RS Stock No.:
- 715-8547
- Mfr. Part No.:
- APXH003A0X-SRZ
- Brand:
- GE Critical Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE Critical Power | |
| Output Voltage | 0.6 → 3.63V dc | |
| Input Voltage Range | 2.4 → 5.5 V dc | |
| Power Rating | 11W | |
| Output Current | 3A | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Depth | 6.25mm | |
| Length | 12.2mm | |
| Width | 12.2mm | |
| Series | Pico TLynx | |
| Load Regulation | 10mV | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Efficiency | 94.4% | |
Select all | ||
|---|---|---|
Brand GE Critical Power | ||
Output Voltage 0.6 → 3.63V dc | ||
Input Voltage Range 2.4 → 5.5 V dc | ||
Power Rating 11W | ||
Output Current 3A | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Depth 6.25mm | ||
Length 12.2mm | ||
Width 12.2mm | ||
Series Pico TLynx | ||
Load Regulation 10mV | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Efficiency 94.4% | ||
- COO (Country of Origin):
- CN
Lineage Power 3A Single Output Regulated Non-Isolated DC-DC Converter - Pico TLynx™ Series
The Pico TLynx™ 3A power modules are non-isolated dc-dc converters,Tunable Loop™ to optimise dynamic output voltage response of the convertor,Wide input voltage range,Adjustable output voltage via external resistors,Remote On/Off Control,Over-current and over-temperature protection,EZ SEQUENCE, APTH/APTS version
Note
For derating curves please see manufacturer's datasheets.
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Note
Without derating
Lineage Power - Non-Isolated, Point-of-Load Converters

