Murata, 2800 Wire-wound SMD Inductor 1 mH Wire-Wound 510mA Idc Q:21
- RS Stock No.:
- 715-7507
- Mfr. Part No.:
- 28105C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-7507
- Mfr. Part No.:
- 28105C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 1 mH | |
Maximum DC Current | 510mA | |
Length | 18.5mm | |
Depth | 15.2mm | |
Height | 7.6mm | |
Dimensions | 18.5 x 15.2 x 7.6mm | |
Maximum DC Resistance | 1.82Ω | |
Series | 2800 | |
Maximum Self Resonant Frequency | 3.8MHz | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 21 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 1 mH | ||
Maximum DC Current 510mA | ||
Length 18.5mm | ||
Depth 15.2mm | ||
Height 7.6mm | ||
Dimensions 18.5 x 15.2 x 7.6mm | ||
Maximum DC Resistance 1.82Ω | ||
Series 2800 | ||
Maximum Self Resonant Frequency 3.8MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 21 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
2800 Series Wire Wound Chokes
2800 Series bobbin wound SMT Inductors suitable for applications requiring a high saturation current
Designed for use in switching power supply and power line filter circuit.
Designed for use in switching power supply and power line filter circuit.
Murata Non Standard SMT Inductors (Chokes)