Murata 4.7 μH ±20% Leaded Inductor, 7.8A Idc, 8mΩ Rdc, 1900R
- RS Stock No.:
- 715-7190
- Mfr. Part No.:
- 19R472C
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 715-7190
- Mfr. Part No.:
- 19R472C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 4.7 μH | |
Maximum DC Current | 7.8A | |
Mounting Type | Radial | |
Maximum DC Resistance | 8mΩ | |
Tolerance | ±20% | |
Diameter | 12mm | |
Height | 21mm | |
Dimensions | 12 (Dia.) x 21mm | |
Lead Pitch | 6mm | |
Series | 1900R | |
Maximum Operating Temperature | +95°C | |
Minimum Operating Temperature | -40°C | |
Terminal Type | Through Hole | |
Lead Diameter | 0.8mm | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 4.7 μH | ||
Maximum DC Current 7.8A | ||
Mounting Type Radial | ||
Maximum DC Resistance 8mΩ | ||
Tolerance ±20% | ||
Diameter 12mm | ||
Height 21mm | ||
Dimensions 12 (Dia.) x 21mm | ||
Lead Pitch 6mm | ||
Series 1900R | ||
Maximum Operating Temperature +95°C | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Through Hole | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- CN
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
Murata Leaded Inductors (Chokes)