Murata 15 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:61, 400mA Idc, 4912mΩ Rdc, 1400
- RS Stock No.:
- 715-6854
- Mfr. Part No.:
- 1415604C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 715-6854
- Mfr. Part No.:
- 1415604C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 15 mH | |
| Maximum DC Current | 400mA | |
| Mounting Type | Radial | |
| Maximum DC Resistance | 4912mΩ | |
| Tolerance | ±10% | |
| Length | 26.6mm | |
| Depth | 25.9mm | |
| Height | 20mm | |
| Dimensions | 26.6 x 25.9 x 20mm | |
| Maximum Self Resonant Frequency | 200kHz | |
| Lead Pitch | 22.9mm | |
| Series | 1400 | |
| Minimum Quality Factor | 61 | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.34mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 15 mH | ||
Maximum DC Current 400mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 4912mΩ | ||
Tolerance ±10% | ||
Length 26.6mm | ||
Depth 25.9mm | ||
Height 20mm | ||
Dimensions 26.6 x 25.9 x 20mm | ||
Maximum Self Resonant Frequency 200kHz | ||
Lead Pitch 22.9mm | ||
Series 1400 | ||
Minimum Quality Factor 61 | ||
Terminal Type Through Hole | ||
Lead Diameter 0.34mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)
