3M 12-Way IDC Connector Socket Through Hole Mount, 4-Row
- RS Stock No.:
- 713-8749
- Mfr. Part No.:
- 37212-62M3-003PL
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 713-8749
- Mfr. Part No.:
- 37212-62M3-003PL
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 12 | |
Number of Rows | 4 | |
Gender | Female | |
Pitch | 2mm | |
Mounting Type | Through Hole | |
Body Orientation | Straight | |
Termination Method | Solder | |
Current Rating | 3A | |
Contact Plating | Gold over Nickel | |
Series | 372 | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +60°C | |
Voltage Rating | 32 V dc | |
Housing Material | Liquid Crystal Polymer | |
Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 12 | ||
Number of Rows 4 | ||
Gender Female | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3A | ||
Contact Plating Gold over Nickel | ||
Series 372 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Voltage Rating 32 V dc | ||
Housing Material Liquid Crystal Polymer | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- JP
Mini-Clamp Socket, PCB
2 mm Boardmount Sockets
Mating latches feature provides reliable interconnection
Mating latches feature provides reliable interconnection
Note
For covers for Board mount Sockets for use in harsh environments see stock number 713-8751 typical.
Mini-Clamp Connectors