Bivar2 V Green LED PLCC 2 SMD, SMS1105GC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
713-4999
Mfr. Part No.:
SMS1105GC
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colours

Green

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

200 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

575 nm

Dimensions

2.8 x 2.5 x 1.2mm

Lens Colour

Clear

Bivar SMS1105 Series LEDs


The SMS1105 series, from Bivar, are side view LEDs in the industry standard PLCC-2 package. Their low profile package enables these LEDs suitable for small scale applications such as displays, general indication and backlighting. Available in a variety of colours, the SMS1105 LEDs offer high luminous intensity and wide viewing angles. They also provide low power consumption and excellent long life re
This miniature package LED is ideal for small scale applications such as displays, general indication and backlighting.

Industry standard footprint
Side view, low profile package
High luminous intensity
Wide viewing angle
High power efficiency


Visible Light LEDs, Bivar