Seaward PATGuard 2 PAT Tester Kit, Kit Contents Barcode Scanner, Calibration Certificate, Connector, Label Printer,
- RS Stock No.:
- 712-7039
- Mfr. Part No.:
- 323A910
- Brand:
- Seaward
Unavailable
RS will no longer stock this product.
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 712-8843
Each
£1,940.46
(exc. VAT)
£2,328.55
(inc. VAT)
- Calibration Type:
- UKAS
- RS Stock No.
- 712-8846
Each
£1,119.00
(exc. VAT)
£1,342.80
(inc. VAT)
- Calibration Type:
- RSCAL
- RS Stock No.
- 712-8849
Each
£1,086.00
(exc. VAT)
£1,303.20
(inc. VAT)
- Calibration Type:
- RSCAL
- RS Stock No.
- 712-8852
Each
£1,907.46
(exc. VAT)
£2,288.95
(inc. VAT)
- RS Stock No.:
- 712-7039
- Mfr. Part No.:
- 323A910
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | Advanced PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Flash Test | Yes | |
| Dimensions | 4000 x 320 x 160mm | |
| Weight | 9.5kg | |
| Height | 160mm | |
| Length | 4m | |
| Maximum Supply Voltage | 126 V, 253 V | |
| Minimum Supply Voltage | 103 V, 207 V | |
| Width | 320mm | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type Advanced PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Flash Test Yes | ||
Dimensions 4000 x 320 x 160mm | ||
Weight 9.5kg | ||
Height 160mm | ||
Length 4m | ||
Maximum Supply Voltage 126 V, 253 V | ||
Minimum Supply Voltage 103 V, 207 V | ||
Width 320mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Supernova Elite PATSolutions Kit
The PAT solution kit packages the SuperNova Elite PAT Tester stock no. 712-7020 with the following accessories to give a complete efficient portable appliance test system with a saving over buying the accessories separately
Barcode scannerTest 'N' Tag labelling printer, printer lead & cartridgePATGuard Elite2 software12 monthPATGuard support contractGuide to PAT testing CD


