RS PRO Lighting Controller Handset, 3 V dc
- RS Stock No.:
- 711-8565
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-8565
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Controller Type | Handset | |
| Voltage Rating | 3 V dc | |
| Range | 7 x 2.8 m | |
| Length | 86 mm | |
| Width | 67 mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Controller Type Handset | ||
Voltage Rating 3 V dc | ||
Range 7 x 2.8 m | ||
Length 86 mm | ||
Width 67 mm | ||
Height 4mm | ||
- COO (Country of Origin):
- GB
