Keysight Technologies 33521A Function Generator, 1μHz Min, 30MHz Max, FM Modulation, Variable Sweep
- RS Stock No.:
- 711-6887
- Mfr. Part No.:
- 33522A-GPIB
- Brand:
- Keysight Technologies
- RS Stock No.:
- 711-6887
- Mfr. Part No.:
- 33522A-GPIB
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Frequency Range Sinewave | 30MHz | |
| Maximum Frequency Range Square Pulse and Arbitrary Waveform | 30MHz | |
| Series | 33500A | |
| Output Impedance | 50Ω | |
| Minimum Frequency Range Sinewave | 1µHz | |
| Variable Sweep | Yes | |
| Minimum Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz | |
| FM Modulation | Yes | |
| Digital Frequency | Yes | |
| Maximum Frequency Range Triangle/Saw | 200kHz | |
| Minimum Frequency Range Triangle/Saw | 1µHz | |
| Maximum Operating Temperature | +55°C | |
| Length | 272.3mm | |
| Output Amplitude | 10V Pk-Pk | |
| Dimensions | 272.3 x 212.8 x 88.3mm | |
| Internal Linear and Log Sweep | Yes | |
| Minimum Operating Temperature | 0°C | |
| Internal and External Amplitude Modulation | Yes | |
| Height | 88.3mm | |
| Input Impedance | 5 kΩ | |
| Frequency Range Square Pulse and Arbitrary Waveform | 1 μHz → 30 MHz | |
| Model Number | 33521A | |
| Interface Type | Ethernet, GPIB, USB | |
| Digital Amplitude and Offset | Yes | |
| Weight | 3.3kg | |
| Width | 212.8mm | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Frequency Range Sinewave 30MHz | ||
Maximum Frequency Range Square Pulse and Arbitrary Waveform 30MHz | ||
Series 33500A | ||
Output Impedance 50Ω | ||
Minimum Frequency Range Sinewave 1µHz | ||
Variable Sweep Yes | ||
Minimum Frequency Range Square Pulse and Arbitrary Waveform 1 μHz | ||
FM Modulation Yes | ||
Digital Frequency Yes | ||
Maximum Frequency Range Triangle/Saw 200kHz | ||
Minimum Frequency Range Triangle/Saw 1µHz | ||
Maximum Operating Temperature +55°C | ||
Length 272.3mm | ||
Output Amplitude 10V Pk-Pk | ||
Dimensions 272.3 x 212.8 x 88.3mm | ||
Internal Linear and Log Sweep Yes | ||
Minimum Operating Temperature 0°C | ||
Internal and External Amplitude Modulation Yes | ||
Height 88.3mm | ||
Input Impedance 5 kΩ | ||
Frequency Range Square Pulse and Arbitrary Waveform 1 μHz → 30 MHz | ||
Model Number 33521A | ||
Interface Type Ethernet, GPIB, USB | ||
Digital Amplitude and Offset Yes | ||
Weight 3.3kg | ||
Width 212.8mm | ||
RoHS Status: Exempt
