Texas Instruments BQ24020DRCR, Battery Charge Controller IC, 4.5 to 6.5 V, 1A 10-Pin, SON
- RS Stock No.:
- 709-8865
- Mfr. Part No.:
- BQ24020DRCR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-8865
- Mfr. Part No.:
- BQ24020DRCR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Battery Type | Lithium-Ion, Lithium-Polymer | |
Mounting Type | Surface Mount | |
IC Type | Battery Charge Controller IC | |
Package Type | SON | |
Pin Count | 10 | |
Typical Operating Supply Voltage | 4.5 to 6.5 V | |
Dimensions | 3 x 3 x 0.9mm | |
Length | 3mm | |
Width | 3mm | |
Height | 0.9mm | |
Maximum Operating Temperature | +125 °C | |
Maximum Output Current | 1A | |
Minimum Operating Temperature | -40 °C | |
Minimum Output Current | 50mA | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type SON | ||
Pin Count 10 | ||
Typical Operating Supply Voltage 4.5 to 6.5 V | ||
Dimensions 3 x 3 x 0.9mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1A | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Current 50mA | ||
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments