Texas Instruments Fixed Series Voltage Reference 4.096V ±0.2 % 6-Pin SOT-23, REF3240AIDBVT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
709-8720
Mfr. Part No.:
REF3240AIDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

4.096V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

7.5 V

Minimum Output Voltage

4.088 V

Maximum Output Voltage

4.104 V

Pin Count

6

Line Regulation

65 ppm/V

Load Regulation

60 μV/mA

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Width

1.6mm

Length

2.9mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Series Voltage Reference, Fixed, 4V to 10V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.