Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Analogue to Digital Converters
Texas Instruments ADS1113IDGST, 16-bit Serial ADC Differential, Single Ended Input, 10-Pin VSSOP
RS Stock No.:
709-4532
Mfr. Part No.:
ADS1113IDGST
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
709-4532
Mfr. Part No.:
ADS1113IDGST
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Attribute
Value
Architecture
Delta Sigma
Number of ADCs
1
Resolution
16-bit
Sampling Rate
0.86ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
10
Integral Nonlinearity Error
1LSB
Digital Interface Type
Serial (I2C)
Typical Single Supply Voltage
3.3 V
Dimensions
3 x 3 x 1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
RS Stock No.:
709-4532
Mfr. Part No.:
ADS1113IDGST
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Attribute
Value
Architecture
Delta Sigma
Number of ADCs
1
Resolution
16-bit
Sampling Rate
0.86ksps
Input Signal Type
Differential, Single Ended
Input Type
Voltage
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
10
Integral Nonlinearity Error
1LSB
Digital Interface Type
Serial (I2C)
Typical Single Supply Voltage
3.3 V
Dimensions
3 x 3 x 1.02mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C