- RS Stock No.:
- 709-4510
- Mfr. Part No.:
- TLC272CPSR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-4510
- Mfr. Part No.:
- TLC272CPSR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Precision LinCMOS Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 1.7MHz |
Typical Slew Rate | 3.6V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 87.2 dB |
Dimensions | 6.2 x 5.3 x 1.95mm |
Length | 6.2mm |
Width | 5.3mm |
Typical Input Voltage Noise Density | 25nV/√Hz |
Height | 1.95mm |