Texas Instruments Gas Guage Interface Evaluation Kit EV2300
- RS Stock No.:
- 709-4428
- Mfr. Part No.:
- EV2300
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-4428
- Mfr. Part No.:
- EV2300
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Kit Classification | Evaluation Kit | |
Kit Name | Gas Guage Interface | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Kit Classification Evaluation Kit | ||
Kit Name Gas Guage Interface | ||
Texas Instruments USB to SMBus Evaluation Kit
The Texas instruments USB to SMBus evaluation kit is a USB-based interface board for a PC used to evaluate battery fuel gauge circuits. The board enables an IBM-compatible or other types (with required driver for the particular platform) PC to communicate with Texas instruments SMBus, HDQ, or DQ interface gas gauges via a Universal Serial Bus (USB) port. In addition to this board, PC software is required to interpret the gas gauge data to complete the evaluation system.
The kit comes with:
EV2300 PCB module
A standard USB cable,
Battery management, Texas instruments
The kit comes with:
EV2300 PCB module
A standard USB cable,
Battery management, Texas instruments
Features and Benefits
Provides an interface between intelligent battery circuit and a Windows-based PC
Connects to the USB port of a PC
Allows for on screen display and programming of gas gauge register functions when used with the appropriate PC software
Connects to the USB port of a PC
Allows for on screen display and programming of gas gauge register functions when used with the appropriate PC software
Certifications
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
BSEN 61340-5-1:2007