Texas Instruments 16 bit Development Kit TMDSDSK6713
- RS Stock No.:
- 709-4327
- Mfr. Part No.:
- TMDSDSK6713
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 709-4327
- Mfr. Part No.:
- TMDSDSK6713
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Classification | Development Kit | |
Technology | 16 bit | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Classification Development Kit | ||
Technology 16 bit | ||
TMS320C6713 DSP Starter Kit (DSK)
Low-cost development platform designed to speed the development of high precision applications based on TI's TMS320C6000 floating point DSP generation
USB communications for true plug-and-play functionality
Code Composer Studio™ IDE and eXpressDSP™ Software which includes DSP/BIOS and Reference Frameworks.
USB communications for true plug-and-play functionality
Code Composer Studio™ IDE and eXpressDSP™ Software which includes DSP/BIOS and Reference Frameworks.
Supplied with
C6713 DSP Development Board with 512K Flash and 16MB SDRAM
C6713 DSK Code Composer Studio™ IDE including the Fast Simulators and access to Analysis Toolkit on Update Advisor
Quick Start Guide
Technical Reference
Customer Support Guide
USB Cable
Universal Power Supply
AC Power Cord(s)
MATLAB from The Mathworks 30 day free evaluation
C6713 DSK Code Composer Studio™ IDE including the Fast Simulators and access to Analysis Toolkit on Update Advisor
Quick Start Guide
Technical Reference
Customer Support Guide
USB Cable
Universal Power Supply
AC Power Cord(s)
MATLAB from The Mathworks 30 day free evaluation